
EEE-HB1E330P | |
|---|---|
DigiKey Part Number | PCE4140TR-ND - Tape & Reel (TR) PCE4140CT-ND - Cut Tape (CT) PCE4140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1E330P |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1E330P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 50 | 4,29200 Kč | 214,60 Kč |
| 100 | 3,80270 Kč | 380,27 Kč |
| 500 | 2,95820 Kč | 1 479,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,64218 Kč | 2 642,18 Kč |
| 2 000 | 2,42433 Kč | 4 848,66 Kč |
| 3 000 | 2,31426 Kč | 6 942,78 Kč |
| 5 000 | 2,19156 Kč | 10 957,80 Kč |
| 7 000 | 2,11939 Kč | 14 835,73 Kč |
| 10 000 | 2,04966 Kč | 20 496,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

