
EEE-HB0J470AR | |
|---|---|
DigiKey Part Number | PCE4737TR-ND - Tape & Reel (TR) PCE4737CT-ND - Cut Tape (CT) PCE4737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J470AR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J470AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 50 | 4,17020 Kč | 208,51 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 500 | 2,86874 Kč | 1 434,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,56071 Kč | 2 560,71 Kč |
| 2 000 | 2,34831 Kč | 4 696,62 Kč |
| 3 000 | 2,24098 Kč | 6 722,94 Kč |
| 5 000 | 2,12134 Kč | 10 606,70 Kč |
| 7 000 | 2,05099 Kč | 14 356,93 Kč |
| 10 000 | 1,98301 Kč | 19 830,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

