
EEE-HAE101XAP | |
|---|---|
DigiKey Part Number | PCE4706TR-ND - Tape & Reel (TR) PCE4706CT-ND - Cut Tape (CT) PCE4706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAE101XAP |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAE101XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPE101XAP | Panasonic Industry | 10 270 | PCE4546CT-ND | 15,75000 Kč | Direct |
| EEE-HA1E101XP | Panasonic Industry | 3 394 | P19729CT-ND | 12,39000 Kč | Direct |
| EEE-FN1V101XP | Panasonic Industry | 10 199 | 10-EEE-FN1V101XPCT-ND | 14,07000 Kč | MFR Recommended |
| EEE-FK1E101XP | Panasonic Industry | 21 595 | PCE3797CT-ND | 13,44000 Kč | Upgrade |
| EEE-FK1V101XP | Panasonic Industry | 15 107 | PCE3836CT-ND | 13,44000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 50 | 5,87100 Kč | 293,55 Kč |
| 100 | 5,22850 Kč | 522,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,74861 Kč | 3 373,75 Kč |
| 1 800 | 3,45487 Kč | 6 218,77 Kč |
| 2 700 | 3,30664 Kč | 8 927,93 Kč |
| 4 500 | 3,14125 Kč | 14 135,62 Kč |
| 6 300 | 3,04408 Kč | 19 177,70 Kč |
| 9 000 | 2,95015 Kč | 26 551,35 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

