
EEE-HAE100WAR | |
|---|---|
DigiKey Part Number | PCE4704TR-ND - Tape & Reel (TR) PCE4704CT-ND - Cut Tape (CT) PCE4704DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAE100WAR |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAE100WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 50 | 3,80480 Kč | 190,24 Kč |
| 100 | 3,36600 Kč | 336,60 Kč |
| 500 | 2,60502 Kč | 1 302,51 Kč |
| 1 000 | 2,36479 Kč | 2 364,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,12532 Kč | 4 250,64 Kč |
| 4 000 | 1,96211 Kč | 7 848,44 Kč |
| 6 000 | 1,87974 Kč | 11 278,44 Kč |
| 10 000 | 1,78790 Kč | 17 879,00 Kč |
| 14 000 | 1,73388 Kč | 24 274,32 Kč |
| 20 000 | 1,68172 Kč | 33 634,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

