
EEE-HA1V220AP | |
|---|---|
DigiKey Part Number | PCE4683TR-ND - Tape & Reel (TR) PCE4683CT-ND - Cut Tape (CT) PCE4683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V220AP |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V220AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HBH220UAP | Panasonic Industry | 2 575 | PCE4797CT-ND | 13,23000 Kč | Upgrade |
| EEE-HA1V220WR | Panasonic Industry | 3 558 | PCE4240CT-ND | 8,61000 Kč | Similar |
| EEE-HAV220WAR | Panasonic Industry | 1 344 | PCE4727CT-ND | 9,45000 Kč | Similar |
| EEE-HB1V220AP | Panasonic Industry | 1 990 | PCE4774CT-ND | 10,50000 Kč | Similar |
| EEE-HB1V220P | Panasonic Industry | 2 948 | PCE4154CT-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 50 | 4,59020 Kč | 229,51 Kč |
| 100 | 4,07150 Kč | 407,15 Kč |
| 500 | 3,17658 Kč | 1 588,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,84061 Kč | 2 840,61 Kč |
| 2 000 | 2,60953 Kč | 5 219,06 Kč |
| 3 000 | 2,49288 Kč | 7 478,64 Kč |
| 5 000 | 2,36282 Kč | 11 814,10 Kč |
| 7 000 | 2,28632 Kč | 16 004,24 Kč |
| 10 000 | 2,21243 Kč | 22 124,30 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

