
EEE-HA1V101AP | |
|---|---|
DigiKey Part Number | PCE4682TR-ND - Tape & Reel (TR) PCE4682CT-ND - Cut Tape (CT) PCE4682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V101AP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V101AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1H101P | Panasonic Industry | 8 198 | PCE4013CT-ND | 18,90000 Kč | Direct |
| EEE-HA1H101P | Panasonic Industry | 6 867 | PCE4210CT-ND | 16,38000 Kč | Direct |
| EEE-HB1V101AP | Panasonic Industry | 4 389 | PCE4773CT-ND | 25,83000 Kč | Direct |
| EEE-FK1J101P | Panasonic Industry | 51 401 | PCE3819CT-ND | 21,84000 Kč | Upgrade |
| EEE-HA1H101AP | Panasonic Industry | 2 393 | PCE4669CT-ND | 19,74000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 50 | 9,47840 Kč | 473,92 Kč |
| 100 | 8,51050 Kč | 851,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,71516 Kč | 3 357,58 Kč |
| 1 000 | 6,19861 Kč | 6 198,61 Kč |
| 1 500 | 5,93767 Kč | 8 906,50 Kč |
| 2 500 | 5,64695 Kč | 14 117,38 Kč |
| 3 500 | 5,47598 Kč | 19 165,93 Kč |
| 5 000 | 5,31086 Kč | 26 554,30 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

