
EEE-HA1H1R0R | |
|---|---|
DigiKey Part Number | PCE4212TR-ND - Tape & Reel (TR) PCE4212CT-ND - Cut Tape (CT) PCE4212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H1R0R |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H1R0R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 17 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H1R0AR | Panasonic Industry | 1 433 | PCE4760CT-ND | 0,33000 Kč | Similar |
| EEE-HB1H1R0R | Panasonic Industry | 0 | PCE4144CT-ND | 0,30000 Kč | Similar |
| EEE-HC1H1R0R | Panasonic Industry | 5 995 | P19733CT-ND | 0,36000 Kč | Similar |
| EEE-HD1H1R0R | Panasonic Industry | 12 177 | PCE4972CT-ND | 0,35000 Kč | Similar |
| EEE-FC1H1R0R | Panasonic Industry | 19 885 | PCE4014CT-ND | 0,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,54080 Kč | 254,08 Kč |
| 500 | 1,94526 Kč | 972,63 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,57065 Kč | 3 141,30 Kč |
| 4 000 | 1,44256 Kč | 5 770,24 Kč |
| 6 000 | 1,37792 Kč | 8 267,52 Kč |
| 10 000 | 1,30582 Kč | 13 058,20 Kč |
| 14 000 | 1,26342 Kč | 17 687,88 Kč |
| 20 000 | 1,22246 Kč | 24 449,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

