
EEE-HA1H100P | |
|---|---|
DigiKey Part Number | PCE4209TR-ND - Tape & Reel (TR) PCE4209CT-ND - Cut Tape (CT) PCE4209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H100P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H100P | Panasonic Industry | 26 352 | PCE3807CT-ND | 10,71000 Kč | MFR Recommended |
| EEE-HB1H100AP | Panasonic Industry | 0 | PCE4759CT-ND | 10,50000 Kč | Similar |
| EEE-HB1H100P | Panasonic Industry | 7 241 | PCE4143CT-ND | 9,45000 Kč | Similar |
| EEE-HC1H100P | Panasonic Industry | 3 374 | P19731CT-ND | 10,71000 Kč | Similar |
| EEE-HD1H100P | Panasonic Industry | 122 290 | PCE4976CT-ND | 10,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,75860 Kč | 187,93 Kč |
| 100 | 3,32400 Kč | 332,40 Kč |
| 500 | 2,57184 Kč | 1 285,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,29130 Kč | 2 291,30 Kč |
| 2 000 | 2,09718 Kč | 4 194,36 Kč |
| 3 000 | 1,99915 Kč | 5 997,45 Kč |
| 5 000 | 1,88978 Kč | 9 448,90 Kč |
| 7 000 | 1,82551 Kč | 12 778,57 Kč |
| 10 000 | 1,76335 Kč | 17 633,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

