
EEE-HA1E470AP | |
|---|---|
DigiKey Part Number | PCE4666TR-ND - Tape & Reel (TR) PCE4666CT-ND - Cut Tape (CT) PCE4666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E470AP |
Description | CAP ALUM 47UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 154.7 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1V470P | Panasonic Industry | 1 995 | PCE4031CT-ND | 13,86000 Kč | Direct |
| EEE-HB1E470AP | Panasonic Industry | 0 | PCE4756CT-ND | 18,06000 Kč | Direct |
| EEE-FC1V470AP | Panasonic Industry | 1 071 | PCE4369CT-ND | 16,59000 Kč | Upgrade |
| EEE-FK1H470P | Panasonic Industry | 37 088 | PCE3815CT-ND | 15,33000 Kč | Upgrade |
| EEE-HA1V470UP | Panasonic Industry | 2 139 | PCE4247CT-ND | 13,23000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,07100 Kč | 90,71 Kč |
| 50 | 6,78240 Kč | 339,12 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 500 | 4,80056 Kč | 2 400,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,32370 Kč | 4 323,70 Kč |
| 2 000 | 4,00054 Kč | 8 001,08 Kč |
| 3 000 | 3,83738 Kč | 11 512,14 Kč |
| 5 000 | 3,65546 Kč | 18 277,30 Kč |
| 7 000 | 3,54851 Kč | 24 839,57 Kč |
| 10 000 | 3,44521 Kč | 34 452,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

