
EEE-HA1C221UP | |
|---|---|
DigiKey Part Number | PCE4184TR-ND - Tape & Reel (TR) PCE4184CT-ND - Cut Tape (CT) PCE4184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C221UP |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C221UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 50 | 7,52980 Kč | 376,49 Kč |
| 100 | 6,73200 Kč | 673,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,26210 Kč | 2 631,05 Kč |
| 1 000 | 4,83710 Kč | 4 837,10 Kč |
| 1 500 | 4,62264 Kč | 6 933,96 Kč |
| 2 500 | 4,38338 Kč | 10 958,45 Kč |
| 3 500 | 4,24274 Kč | 14 849,59 Kč |
| 5 000 | 4,10679 Kč | 20 533,95 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

