
EEE-FT1V681UV | |
|---|---|
DigiKey Part Number | P124828TR-ND - Tape & Reel (TR) P124828CT-ND - Cut Tape (CT) P124828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V681UV |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V681UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 50 | 22,97600 Kč | 1 148,80 Kč |
| 100 | 20,94760 Kč | 2 094,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,14108 Kč | 8 570,54 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| 1 500 | 15,51990 Kč | 23 279,85 Kč |
| 2 500 | 14,91404 Kč | 37 285,10 Kč |
| 3 500 | 14,55797 Kč | 50 952,89 Kč |
| 5 000 | 14,21405 Kč | 71 070,25 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

