
EEE-FT1V561AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1V561ALTR-ND - Tape & Reel (TR) 10-EEE-FT1V561ALCT-ND - Cut Tape (CT) 10-EEE-FT1V561ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V561AL |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V561AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 833 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 22,12800 Kč | 221,28 Kč |
| 50 | 17,10160 Kč | 855,08 Kč |
| 100 | 15,51440 Kč | 1 551,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,54750 Kč | 6 273,75 Kč |
| 1 000 | 11,70306 Kč | 11 703,06 Kč |
| 1 500 | 11,27685 Kč | 16 915,27 Kč |
| 2 500 | 10,80182 Kč | 27 004,55 Kč |
| 3 500 | 10,52267 Kč | 36 829,35 Kč |
| 5 000 | 10,25294 Kč | 51 264,70 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |

