
EEE-FT1H470AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1H470ALTR-ND - Tape & Reel (TR) 10-EEE-FT1H470ALCT-ND - Cut Tape (CT) 10-EEE-FT1H470ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H470AL |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H470AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.75 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 9,84400 Kč | 98,44 Kč |
| 50 | 7,38280 Kč | 369,14 Kč |
| 100 | 6,60290 Kč | 660,29 Kč |
| 500 | 5,25434 Kč | 2 627,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,74025 Kč | 4 740,25 Kč |
| 2 000 | 4,39301 Kč | 8 786,02 Kč |
| 3 000 | 4,21775 Kč | 12 653,25 Kč |
| 5 000 | 4,02240 Kč | 20 112,00 Kč |
| 7 000 | 3,90758 Kč | 27 353,06 Kč |
| 10 000 | 3,79662 Kč | 37 966,20 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |

