
EEE-FT1H331AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1H331ALTR-ND - Tape & Reel (TR) 10-EEE-FT1H331ALCT-ND - Cut Tape (CT) 10-EEE-FT1H331ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H331AL |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H331AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 22,27900 Kč | 222,79 Kč |
| 50 | 17,21840 Kč | 860,92 Kč |
| 100 | 15,62040 Kč | 1 562,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,63324 Kč | 6 316,62 Kč |
| 1 000 | 11,78303 Kč | 11 783,03 Kč |
| 1 500 | 11,35390 Kč | 17 030,85 Kč |
| 2 500 | 10,87562 Kč | 27 189,05 Kč |
| 3 500 | 10,59457 Kč | 37 080,99 Kč |
| 5 000 | 10,32299 Kč | 51 614,95 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |

