
EEE-FT1H221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1H221ALTR-ND - Tape & Reel (TR) 10-EEE-FT1H221ALCT-ND - Cut Tape (CT) 10-EEE-FT1H221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H221AL |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H221AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 11,50690 Kč | 1 150,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,19292 Kč | 4 596,46 Kč |
| 1 000 | 8,53044 Kč | 8 530,44 Kč |
| 1 500 | 8,19594 Kč | 12 293,91 Kč |
| 2 500 | 7,82302 Kč | 19 557,55 Kč |
| 3 500 | 7,60380 Kč | 26 613,30 Kč |
| 5 000 | 7,39214 Kč | 36 960,70 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

