
EEE-FT1E471AP | |
|---|---|
DigiKey Part Number | PCE5010TR-ND - Tape & Reel (TR) PCE5010CT-ND - Cut Tape (CT) PCE5010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E471AP |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E471AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 552.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 15,99600 Kč | 159,96 Kč |
| 50 | 12,21300 Kč | 610,65 Kč |
| 100 | 11,01380 Kč | 1 101,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,78476 Kč | 4 392,38 Kč |
| 1 000 | 8,14637 Kč | 8 146,37 Kč |
| 1 500 | 7,82415 Kč | 11 736,23 Kč |
| 2 500 | 7,46494 Kč | 18 662,35 Kč |
| 3 500 | 7,25378 Kč | 25 388,23 Kč |
| 5 000 | 7,04974 Kč | 35 248,70 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

