
EEE-FT1E470AR | |
|---|---|
DigiKey Part Number | PCE5005TR-ND - Tape & Reel (TR) PCE5005CT-ND - Cut Tape (CT) PCE5005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E470AR |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E470AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 50 | 5,90040 Kč | 295,02 Kč |
| 100 | 5,25580 Kč | 525,58 Kč |
| 500 | 4,14248 Kč | 2 071,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,72148 Kč | 3 721,48 Kč |
| 2 000 | 3,43465 Kč | 6 869,30 Kč |
| 3 000 | 3,28983 Kč | 9 869,49 Kč |
| 5 000 | 3,12832 Kč | 15 641,60 Kč |
| 7 000 | 3,03340 Kč | 21 233,80 Kč |
| 10 000 | 2,94167 Kč | 29 416,70 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

