
EEE-FT1E102UL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1E102ULTR-ND - Tape & Reel (TR) 10-EEE-FT1E102ULCT-ND - Cut Tape (CT) 10-EEE-FT1E102ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E102UL |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E102UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 833 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 50 | 18,62520 Kč | 931,26 Kč |
| 100 | 16,92020 Kč | 1 692,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,72892 Kč | 6 864,46 Kč |
| 1 000 | 12,82159 Kč | 12 821,59 Kč |
| 1 500 | 12,36390 Kč | 18 545,85 Kč |
| 2 500 | 11,85371 Kč | 29 634,27 Kč |
| 3 500 | 11,55376 Kč | 40 438,16 Kč |
| 5 000 | 11,26417 Kč | 56 320,85 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

