100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FPJ101UAR

DigiKey Part Number
PCE4514TR-ND - Tape & Reel (TR)
PCE4514CT-ND - Cut Tape (CT)
PCE4514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FPJ101UAR
Description
CAP ALUM 100UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FPJ101UAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
156 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
240 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,85300 Kč78,53 Kč
505,83740 Kč291,87 Kč
1005,19910 Kč519,91 Kč
5004,09628 Kč2 048,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,67927 Kč3 679,27 Kč
2 0003,39496 Kč6 789,92 Kč
3 0003,25147 Kč9 754,41 Kč
5 0003,09145 Kč15 457,25 Kč
7 0002,99737 Kč20 981,59 Kč
10 0002,90650 Kč29 065,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč