
EEE-FPE330UAR | |
|---|---|
DigiKey Part Number | PCE4542TR-ND - Tape & Reel (TR) PCE4542CT-ND - Cut Tape (CT) PCE4542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPE330UAR |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPE330UAR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 50 | 5,83740 Kč | 291,87 Kč |
| 100 | 5,19910 Kč | 519,91 Kč |
| 500 | 4,09628 Kč | 2 048,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,67927 Kč | 3 679,27 Kč |
| 2 000 | 3,39496 Kč | 6 789,92 Kč |
| 3 000 | 3,25147 Kč | 9 754,41 Kč |
| 5 000 | 3,09145 Kč | 15 457,25 Kč |
| 7 000 | 2,99737 Kč | 20 981,59 Kč |
| 10 000 | 2,90650 Kč | 29 065,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

