
EEE-FPC221XAP | |
|---|---|
DigiKey Part Number | PCE4537TR-ND - Tape & Reel (TR) PCE4537CT-ND - Cut Tape (CT) PCE4537DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC221XAP |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC221XAP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 6,62070 Kč | 662,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,81088 Kč | 4 329,79 Kč |
| 1 800 | 4,45263 Kč | 8 014,73 Kč |
| 2 700 | 4,27177 Kč | 11 533,78 Kč |
| 4 500 | 4,07016 Kč | 18 315,72 Kč |
| 6 300 | 3,95162 Kč | 24 895,21 Kč |
| 9 000 | 3,83713 Kč | 34 534,17 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

