
EEE-FPC220UAR | |
|---|---|
DigiKey Part Number | PCE4529TR-ND - Tape & Reel (TR) PCE4529CT-ND - Cut Tape (CT) PCE4529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC220UAR |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC220UAR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 50 | 5,07740 Kč | 253,87 Kč |
| 100 | 4,51250 Kč | 451,25 Kč |
| 500 | 3,53480 Kč | 1 767,40 Kč |
| 1 000 | 3,22592 Kč | 3 225,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,91473 Kč | 5 829,46 Kč |
| 4 000 | 2,70507 Kč | 10 820,28 Kč |
| 6 000 | 2,59927 Kč | 15 595,62 Kč |
| 10 000 | 2,48136 Kč | 24 813,60 Kč |
| 14 000 | 2,41203 Kč | 33 768,42 Kč |
| 20 000 | 2,34506 Kč | 46 901,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

