
EEE-FP1V331AP | |
|---|---|
DigiKey Part Number | PCE4445TR-ND - Tape & Reel (TR) PCE4445CT-ND - Cut Tape (CT) PCE4445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V331AP |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V331AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 773.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,62300 Kč | 156,23 Kč |
| 50 | 11,91000 Kč | 595,50 Kč |
| 100 | 10,73630 Kč | 1 073,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,55290 Kč | 4 276,45 Kč |
| 1 000 | 7,92695 Kč | 7 926,95 Kč |
| 1 500 | 7,61093 Kč | 11 416,40 Kč |
| 2 500 | 7,25867 Kč | 18 146,67 Kč |
| 3 500 | 7,05161 Kč | 24 680,64 Kč |
| 5 000 | 6,85161 Kč | 34 258,05 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

