
EEE-FP1H221AP | |
|---|---|
DigiKey Part Number | P19727TR-ND - Tape & Reel (TR) P19727CT-ND - Cut Tape (CT) P19727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H221AP |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H221AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 585 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 50 | 13,30440 Kč | 665,22 Kč |
| 100 | 12,01720 Kč | 1 201,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,61666 Kč | 4 808,33 Kč |
| 1 000 | 8,93024 Kč | 8 930,24 Kč |
| 1 500 | 8,58356 Kč | 12 875,34 Kč |
| 2 500 | 8,19728 Kč | 20 493,20 Kč |
| 3 500 | 7,97018 Kč | 27 895,63 Kč |
| 5 000 | 7,75078 Kč | 38 753,90 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

