
EEE-FP1H101AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1H101ALTR-ND - Tape & Reel (TR) 10-EEE-FP1H101ALCT-ND - Cut Tape (CT) 10-EEE-FP1H101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1H101AL |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1H101AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 50 | 11,84700 Kč | 592,35 Kč |
| 100 | 10,67960 Kč | 1 067,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,50502 Kč | 4 252,51 Kč |
| 1 000 | 7,88202 Kč | 7 882,02 Kč |
| 1 500 | 7,56740 Kč | 11 351,10 Kč |
| 2 500 | 7,21668 Kč | 18 041,70 Kč |
| 3 500 | 7,01057 Kč | 24 537,00 Kč |
| 5 000 | 6,81142 Kč | 34 057,10 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

