330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1E331AP

DigiKey Part Number
PCE4439TR-ND - Tape & Reel (TR)
PCE4439CT-ND - Cut Tape (CT)
PCE4439DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1E331AP
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1E331AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1E331APPanasonic Industry1 988PCE4417CT-ND22,26000 KčDirect
EEE-FK1E331PPanasonic Industry61 096PCE3803CT-ND18,69000 KčDirect
EEE-FK1E331GPPanasonic Industry1 721PCE4318CT-ND21,84000 KčUpgrade
EEE-FT1V331APPanasonic Industry754PCE5018CT-ND25,20000 KčUpgrade
EEE-FT1V331GPPanasonic Industry7PCE5118CT-ND27,30000 KčUpgrade
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,79600 Kč137,96 Kč
5010,47380 Kč523,69 Kč
1009,41970 Kč941,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,46478 Kč3 732,39 Kč
1 0006,90288 Kč6 902,88 Kč
1 5006,61927 Kč9 928,91 Kč
2 5006,30293 Kč15 757,32 Kč
3 5006,11696 Kč21 409,36 Kč
5 0005,93731 Kč29 686,55 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč