
EEE-FP1E330AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1E330ALTR-ND - Tape & Reel (TR) 10-EEE-FP1E330ALCT-ND - Cut Tape (CT) 10-EEE-FP1E330ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E330AL |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E330AL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 50 | 6,46320 Kč | 323,16 Kč |
| 100 | 5,76610 Kč | 576,61 Kč |
| 500 | 4,56286 Kč | 2 281,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,10595 Kč | 4 105,95 Kč |
| 2 000 | 3,79560 Kč | 7 591,20 Kč |
| 3 000 | 3,63902 Kč | 10 917,06 Kč |
| 5 000 | 3,46438 Kč | 17 321,90 Kč |
| 7 000 | 3,36175 Kč | 23 532,25 Kč |
| 10 000 | 3,26259 Kč | 32 625,90 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

