33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1E330AL

DigiKey Part Number
10-EEE-FP1E330ALTR-ND - Tape & Reel (TR)
10-EEE-FP1E330ALCT-ND - Cut Tape (CT)
10-EEE-FP1E330ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1E330AL
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1E330AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
108,67200 Kč86,72 Kč
506,46320 Kč323,16 Kč
1005,76610 Kč576,61 Kč
5004,56286 Kč2 281,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,10595 Kč4 105,95 Kč
2 0003,79560 Kč7 591,20 Kč
3 0003,63902 Kč10 917,06 Kč
5 0003,46438 Kč17 321,90 Kč
7 0003,36175 Kč23 532,25 Kč
10 0003,26259 Kč32 625,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč