
EEE-FP1E220AR | |
|---|---|
DigiKey Part Number | PCE4540TR-ND - Tape & Reel (TR) PCE4540CT-ND - Cut Tape (CT) PCE4540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1E220AR |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E220AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 50 | 5,60220 Kč | 280,11 Kč |
| 100 | 4,98700 Kč | 498,70 Kč |
| 500 | 3,92200 Kč | 1 961,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,52031 Kč | 3 520,31 Kč |
| 2 000 | 3,24587 Kč | 6 491,74 Kč |
| 3 000 | 3,10728 Kč | 9 321,84 Kč |
| 5 000 | 2,95282 Kč | 14 764,10 Kč |
| 7 000 | 2,86200 Kč | 20 034,00 Kč |
| 10 000 | 2,77424 Kč | 27 742,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

