
EEE-FP1C220AR | |
|---|---|
DigiKey Part Number | PCE4528TR-ND - Tape & Reel (TR) PCE4528CT-ND - Cut Tape (CT) PCE4528DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C220AR |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C220AR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 50 | 5,60220 Kč | 280,11 Kč |
| 100 | 4,98700 Kč | 498,70 Kč |
| 500 | 3,92200 Kč | 1 961,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,52031 Kč | 3 520,31 Kč |
| 2 000 | 3,24587 Kč | 6 491,74 Kč |
| 3 000 | 3,10728 Kč | 9 321,84 Kč |
| 5 000 | 2,95282 Kč | 14 764,10 Kč |
| 7 000 | 2,86200 Kč | 20 034,00 Kč |
| 10 000 | 2,77424 Kč | 27 742,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

