
EEE-FN2A470UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A470UPTR-ND - Tape & Reel (TR) 10-EEE-FN2A470UPCT-ND - Cut Tape (CT) 10-EEE-FN2A470UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A470UP |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A470UP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 200 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 50 | 11,97720 Kč | 598,86 Kč |
| 100 | 10,79720 Kč | 1 079,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,60372 Kč | 4 301,86 Kč |
| 1 000 | 7,97483 Kč | 7 974,83 Kč |
| 1 500 | 7,65755 Kč | 11 486,32 Kč |
| 2 500 | 7,30361 Kč | 18 259,03 Kč |
| 3 500 | 7,09552 Kč | 24 834,32 Kč |
| 5 000 | 6,89461 Kč | 34 473,05 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

