
EEE-FN1V470P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V470PTR-ND - Tape & Reel (TR) 10-EEE-FN1V470PCT-ND - Cut Tape (CT) 10-EEE-FN1V470PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V470P |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V470P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,92400 Kč | 69,24 Kč |
| 50 | 5,12220 Kč | 256,11 Kč |
| 100 | 4,55480 Kč | 455,48 Kč |
| 500 | 3,56962 Kč | 1 784,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,19882 Kč | 3 198,82 Kč |
| 2 000 | 2,94501 Kč | 5 890,02 Kč |
| 3 000 | 2,81688 Kč | 8 450,64 Kč |
| 5 000 | 2,67397 Kč | 13 369,85 Kč |
| 7 000 | 2,58996 Kč | 18 129,72 Kč |
| 10 000 | 2,50877 Kč | 25 087,70 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |

