
EEE-FN1V330R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V330RTR-ND - Tape & Reel (TR) 10-EEE-FN1V330RCT-ND - Cut Tape (CT) 10-EEE-FN1V330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V330R |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V330R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 50 | 5,11100 Kč | 255,55 Kč |
| 100 | 4,54190 Kč | 454,19 Kč |
| 500 | 3,55832 Kč | 1 779,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,18834 Kč | 3 188,34 Kč |
| 2 000 | 2,93489 Kč | 5 869,78 Kč |
| 3 000 | 2,80687 Kč | 8 420,61 Kč |
| 5 000 | 2,66418 Kč | 13 320,90 Kč |
| 7 000 | 2,58026 Kč | 18 061,82 Kč |
| 10 000 | 2,49918 Kč | 24 991,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

