
EEE-FN1V221V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V221VTR-ND - Tape & Reel (TR) 10-EEE-FN1V221VCT-ND - Cut Tape (CT) 10-EEE-FN1V221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V221V |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,87200 Kč | 208,72 Kč |
| 50 | 16,09700 Kč | 804,85 Kč |
| 100 | 14,58730 Kč | 1 458,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,76602 Kč | 5 883,01 Kč |
| 1 000 | 10,96159 Kč | 10 961,59 Kč |
| 1 500 | 10,55569 Kč | 15 833,53 Kč |
| 2 500 | 10,10331 Kč | 25 258,28 Kč |
| 3 500 | 9,83732 Kč | 34 430,62 Kč |
| 5 000 | 9,58046 Kč | 47 902,30 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

