
EEE-FN1V220R | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V220RTR-ND - Tape & Reel (TR) 10-EEE-FN1V220RCT-ND - Cut Tape (CT) 10-EEE-FN1V220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V220R |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V220R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 50 | 4,53980 Kč | 226,99 Kč |
| 100 | 4,02740 Kč | 402,74 Kč |
| 500 | 3,14046 Kč | 1 570,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,80764 Kč | 2 807,64 Kč |
| 2 000 | 2,57877 Kč | 5 157,54 Kč |
| 3 000 | 2,46321 Kč | 7 389,63 Kč |
| 5 000 | 2,33439 Kč | 11 671,95 Kč |
| 7 000 | 2,25860 Kč | 15 810,20 Kč |
| 10 000 | 2,18539 Kč | 21 853,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

