22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1V220R

DigiKey Part Number
10-EEE-FN1V220RTR-ND - Tape & Reel (TR)
10-EEE-FN1V220RCT-ND - Cut Tape (CT)
10-EEE-FN1V220RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1V220R
Description
CAP ALUM 22UF 20% 35V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1V220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,15200 Kč61,52 Kč
504,53980 Kč226,99 Kč
1004,02740 Kč402,74 Kč
5003,14046 Kč1 570,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,80764 Kč2 807,64 Kč
2 0002,57877 Kč5 157,54 Kč
3 0002,46321 Kč7 389,63 Kč
5 0002,33439 Kč11 671,95 Kč
7 0002,25860 Kč15 810,20 Kč
10 0002,18539 Kč21 853,90 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč