
EEE-FN1V101XP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V101XPTR-ND - Tape & Reel (TR) 10-EEE-FN1V101XPCT-ND - Cut Tape (CT) 10-EEE-FN1V101XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V101XP |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V101XP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 340mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,78000 Kč | 87,80 Kč |
| 50 | 6,55700 Kč | 327,85 Kč |
| 100 | 5,85210 Kč | 585,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,22393 Kč | 3 801,54 Kč |
| 1 800 | 3,90126 Kč | 7 022,27 Kč |
| 2 700 | 3,73839 Kč | 10 093,65 Kč |
| 4 500 | 3,55679 Kč | 16 005,56 Kč |
| 6 300 | 3,45006 Kč | 21 735,38 Kč |
| 9 000 | 3,34691 Kč | 30 122,19 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |

