47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1K470UP

DigiKey Part Number
10-EEE-FN1K470UPTR-ND - Tape & Reel (TR)
10-EEE-FN1K470UPCT-ND - Cut Tape (CT)
10-EEE-FN1K470UPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1K470UP
Description
CAP ALUM 47UF 20% 80V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1K470UP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
84.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
130 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,83800 Kč138,38 Kč
5010,50320 Kč525,16 Kč
1009,44490 Kč944,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,48578 Kč3 742,89 Kč
1 0006,92241 Kč6 922,41 Kč
1 5006,63817 Kč9 957,25 Kč
2 5006,32107 Kč15 802,67 Kč
3 5006,13477 Kč21 471,69 Kč
5 0005,95470 Kč29 773,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč