
EEE-FN1K470UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K470ULTR-ND - Tape & Reel (TR) 10-EEE-FN1K470ULCT-ND - Cut Tape (CT) 10-EEE-FN1K470ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K470UL |
Description | CAP ALUM 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K470UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 50 | 10,92320 Kč | 546,16 Kč |
| 100 | 9,83130 Kč | 983,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,80328 Kč | 3 901,64 Kč |
| 1 000 | 7,22121 Kč | 7 221,21 Kč |
| 1 500 | 6,92738 Kč | 10 391,07 Kč |
| 2 500 | 6,59976 Kč | 16 499,40 Kč |
| 3 500 | 6,40709 Kč | 22 424,82 Kč |
| 5 000 | 6,22108 Kč | 31 105,40 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

