
EEE-FN1J470P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J470PTR-ND - Tape & Reel (TR) 10-EEE-FN1J470PCT-ND - Cut Tape (CT) 10-EEE-FN1J470PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J470P |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J470P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 162.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 650mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 50 | 9,40720 Kč | 470,36 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,66224 Kč | 3 331,12 Kč |
| 1 000 | 6,14905 Kč | 6 149,05 Kč |
| 1 500 | 5,88980 Kč | 8 834,70 Kč |
| 2 500 | 5,60092 Kč | 14 002,30 Kč |
| 3 500 | 5,43104 Kč | 19 008,64 Kč |
| 5 000 | 5,26693 Kč | 26 334,65 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

