
EEE-FN1H470XP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H470XPTR-ND - Tape & Reel (TR) 10-EEE-FN1H470XPCT-ND - Cut Tape (CT) 10-EEE-FN1H470XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H470XP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H470XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 680mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 126.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,84000 Kč | 88,40 Kč |
| 50 | 6,60180 Kč | 330,09 Kč |
| 100 | 5,89200 Kč | 589,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,25280 Kč | 3 827,52 Kč |
| 1 800 | 3,92791 Kč | 7 070,24 Kč |
| 2 700 | 3,76393 Kč | 10 162,61 Kč |
| 4 500 | 3,58109 Kč | 16 114,91 Kč |
| 6 300 | 3,47364 Kč | 21 883,93 Kč |
| 9 000 | 3,36978 Kč | 30 328,02 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

