47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1H470XL

DigiKey Part Number
10-EEE-FN1H470XLTR-ND - Tape & Reel (TR)
10-EEE-FN1H470XLCT-ND - Cut Tape (CT)
10-EEE-FN1H470XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1H470XL
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1H470XL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
680mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
126.75 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,17600 Kč91,76 Kč
506,85800 Kč342,90 Kč
1006,12300 Kč612,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,43058 Kč3 987,52 Kč
1 8004,09496 Kč7 370,93 Kč
2 7003,92554 Kč10 598,96 Kč
4 5003,73666 Kč16 814,97 Kč
6 3003,62565 Kč22 841,59 Kč
9 0003,51835 Kč31 665,15 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč