
EEE-FN1H330P | |
|---|---|
DigiKey Part Number | 10-EEE-FN1H330PTR-ND - Tape & Reel (TR) 10-EEE-FN1H330PCT-ND - Cut Tape (CT) 10-EEE-FN1H330PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1H330P |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 880mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1H330P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 107.25 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 50 | 5,74080 Kč | 287,04 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 500 | 4,02280 Kč | 2 011,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,61229 Kč | 3 612,29 Kč |
| 2 000 | 3,33207 Kč | 6 664,14 Kč |
| 3 000 | 3,19072 Kč | 9 572,16 Kč |
| 5 000 | 3,03299 Kč | 15 164,95 Kč |
| 7 000 | 2,94029 Kč | 20 582,03 Kč |
| 10 000 | 2,85071 Kč | 28 507,10 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

