
EEE-FN1E471UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E471ULTR-ND - Tape & Reel (TR) 10-EEE-FN1E471ULCT-ND - Cut Tape (CT) 10-EEE-FN1E471ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E471UL |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E471UL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 14,26500 Kč | 142,65 Kč |
| 50 | 10,84900 Kč | 542,45 Kč |
| 100 | 9,76450 Kč | 976,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,75032 Kč | 3 875,16 Kč |
| 1 000 | 7,17221 Kč | 7 172,21 Kč |
| 1 500 | 6,88037 Kč | 10 320,56 Kč |
| 2 500 | 6,55497 Kč | 16 387,42 Kč |
| 3 500 | 6,36361 Kč | 22 272,64 Kč |
| 5 000 | 6,17886 Kč | 30 894,30 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |

