
EEE-FN1E101UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E101ULTR-ND - Tape & Reel (TR) 10-EEE-FN1E101ULCT-ND - Cut Tape (CT) 10-EEE-FN1E101ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E101UL |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E101UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 50 | 5,96760 Kč | 298,38 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 500 | 4,19246 Kč | 2 096,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,76725 Kč | 3 767,25 Kč |
| 2 000 | 3,47748 Kč | 6 954,96 Kč |
| 3 000 | 3,33126 Kč | 9 993,78 Kč |
| 5 000 | 3,16822 Kč | 15 841,10 Kč |
| 7 000 | 3,07237 Kč | 21 506,59 Kč |
| 10 000 | 2,97974 Kč | 29 797,40 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

