470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1C471P

DigiKey Part Number
10-EEE-FN1C471PTR-ND - Tape & Reel (TR)
10-EEE-FN1C471PCT-ND - Cut Tape (CT)
10-EEE-FN1C471PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1C471P
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1C471P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1012,36700 Kč123,67 Kč
509,34320 Kč467,16 Kč
1008,38810 Kč838,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,61704 Kč3 308,52 Kč
1 0006,10732 Kč6 107,32 Kč
1 5005,84983 Kč8 774,74 Kč
2 5005,56291 Kč13 907,27 Kč
3 5005,39419 Kč18 879,67 Kč
5 0005,23119 Kč26 155,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč