100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1C101UR

DigiKey Part Number
10-EEE-FN1C101URTR-ND - Tape & Reel (TR)
10-EEE-FN1C101URCT-ND - Cut Tape (CT)
10-EEE-FN1C101URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1C101UR
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1C101UR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
104 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
160 mA @ 100 kHz
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,90800 Kč69,08 Kč
505,11100 Kč255,55 Kč
1004,54190 Kč454,19 Kč
5003,55832 Kč1 779,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,18834 Kč3 188,34 Kč
2 0002,93489 Kč5 869,78 Kč
3 0002,80687 Kč8 420,61 Kč
5 0002,66418 Kč13 320,90 Kč
7 0002,58026 Kč18 061,82 Kč
10 0002,49918 Kč24 991,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč