
EEE-FN1A470UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A470URTR-ND - Tape & Reel (TR) 10-EEE-FN1A470URCT-ND - Cut Tape (CT) 10-EEE-FN1A470URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A470UR |
Description | CAP ALUM 47UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A470UR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 50 | 4,44320 Kč | 222,16 Kč |
| 100 | 3,93710 Kč | 393,71 Kč |
| 500 | 3,06780 Kč | 1 533,90 Kč |
| 1 000 | 2,79294 Kč | 2 792,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,51714 Kč | 5 034,28 Kč |
| 4 000 | 2,33046 Kč | 9 321,84 Kč |
| 6 000 | 2,23625 Kč | 13 417,50 Kč |
| 10 000 | 2,13119 Kč | 21 311,90 Kč |
| 14 000 | 2,06944 Kč | 28 972,16 Kč |
| 20 000 | 2,00978 Kč | 40 195,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

