
EEE-FN1A151L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A151LTR-ND - Tape & Reel (TR) 10-EEE-FN1A151LCT-ND - Cut Tape (CT) 10-EEE-FN1A151LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A151L |
Description | CAP ALUM 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A151L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 156 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 50 | 5,36700 Kč | 268,35 Kč |
| 100 | 4,77280 Kč | 477,28 Kč |
| 500 | 3,74688 Kč | 1 873,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,36031 Kč | 3 360,31 Kč |
| 2 000 | 3,09584 Kč | 6 191,68 Kč |
| 3 000 | 2,96233 Kč | 8 886,99 Kč |
| 5 000 | 2,81352 Kč | 14 067,60 Kč |
| 7 000 | 2,72602 Kč | 19 082,14 Kč |
| 10 000 | 2,64146 Kč | 26 414,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

