
EEE-FN0J221P | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J221PTR-ND - Tape & Reel (TR) 10-EEE-FN0J221PCT-ND - Cut Tape (CT) 10-EEE-FN0J221PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J221P |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J221P Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 5,15720 Kč | 257,86 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 500 | 3,59402 Kč | 1 797,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,22067 Kč | 3 220,67 Kč |
| 2 000 | 2,96513 Kč | 5 930,26 Kč |
| 3 000 | 2,83613 Kč | 8 508,39 Kč |
| 5 000 | 2,69224 Kč | 13 461,20 Kč |
| 7 000 | 2,60765 Kč | 18 253,55 Kč |
| 10 000 | 2,52591 Kč | 25 259,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

